Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3290W-1-102Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01F8864
Product Range3290 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.370 |
| 5+ | $33.820 |
| 10+ | $31.260 |
| 25+ | $30.400 |
| 100+ | $29.540 |
| 500+ | $28.950 |
| 1000+ | $28.350 |
Price for:Each
Minimum: 1
Multiple: 1
$36.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3290W-1-102Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01F8864
Product Range3290 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance1kohm
Resistance Tolerance± 5%
No. of Turns25Turns
Temperature Coefficient± 50ppm/°C
Product Range3290 Series
Power Rating1W
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width3.81mm
Product Height9.53mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Track Resistance
1kohm
No. of Turns
25Turns
Product Range
3290 Series
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
9.53mm
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Element Material
Wirewound
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 5%
Temperature Coefficient
± 50ppm/°C
Power Rating
1W
Resistor Case / Package
SIP
Product Width
3.81mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
