Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3296W-1-203LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62J1439 |
| Product Range | 3296 Series |
| Also Known As | GTIN UPC EAN: 2050000896651 |
| Your Part Number | |
| Technical Datasheet |
5,792 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $1.950 |
| 100+ | $1.790 |
| 250+ | $1.740 |
| 500+ | $1.690 |
| 1000+ | $1.640 |
| 2500+ | $1.580 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3296W-1-203LFCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 62J1439 |
| Product Range | 3296 Series |
| Also Known As | GTIN UPC EAN: 2050000896651 |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Track Resistance | 20kohm |
| No. of Turns | 25Turns |
| Resistance Tolerance | ± 10% |
| Product Range | 3296 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 500mW |
| Trimmer Shape / Size | 3/8 Inch Square |
| Resistor Case / Package | SIP |
| Product Length | 9.53mm |
| Product Width | 4.83mm |
| Product Height | 10.3mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| MSL | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The Trimpot 3296 series from Bourns are cermet, through hole trimming potentiometers. These potentiometers are multiturn which performs a variety of circuit adjustments in all types of electronic equipment. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 3/8inch square potentiometer
- Side or top adjustment with lead screw
- Sealing is IP65 rated
- 25 turns and rotational life of 200 cycles
- Resistance value ranges from 10 ohm to 2Mohm
- ±10% tolerance
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.5W
- 5 terminal styles, chevron seal design
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Track Resistance | 20kohm |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/8 Inch Square |
| Product Length | 9.53mm |
| Product Height | 10.3mm |
| Operating Temperature Max | 150°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Potentiometer Mounting | Through Hole |
| No. of Turns | 25Turns |
| Product Range | 3296 Series |
| Power Rating | 500mW |
| Resistor Case / Package | SIP |
| Product Width | 4.83mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Alternatives for 3296W-1-203LF
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
