Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3296W-1-302LFCopy
Newark Part No.06X8924
Product Range3296 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBOURNS
Manufacturer Part No3296W-1-302LFCopy
Newark Part No.06X8924
Product Range3296 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance3kohm
Potentiometer MountingThrough Hole
No. of Turns25Turns
Product Range3296 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.83mm
Product Height10.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCLead (15-Jan-2019)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3296 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.3mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
3kohm
No. of Turns
25Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead (15-Jan-2019)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
