Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3306F-1-104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04B2987
Product Range3306 Series
Your Part Number
573 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.467 |
| 25+ | $0.417 |
| 50+ | $0.397 |
| 100+ | $0.377 |
| 500+ | $0.348 |
| 1000+ | $0.335 |
| 2500+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3306F-1-104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04B2987
Product Range3306 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance100kohm
No. of Turns1Turns
Resistance Tolerance± 25%
Product Range3306 Series
Power Rating200mW
Temperature Coefficient+/-250ppm/°C
Trimmer Shape / Size6 mm Round
Resistor Case / Package-
Product Length6.81mm
Product Width8.1mm
Product Height7.62mm
Operating Temperature Min-25°C
Operating Temperature Max100°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Potentiometer Mounting
Through Hole
Track Resistance
100kohm
Resistance Tolerance
± 25%
Power Rating
200mW
Trimmer Shape / Size
6 mm Round
Product Length
6.81mm
Product Height
7.62mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
No. of Turns
1Turns
Product Range
3306 Series
Temperature Coefficient
+/-250ppm/°C
Resistor Case / Package
-
Product Width
8.1mm
Operating Temperature Min
-25°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
