Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3306W-1-104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06X8989
Product Range3306 Series
Your Part Number
461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.536 |
| 10+ | $0.457 |
| 15+ | $0.439 |
| 25+ | $0.421 |
| 50+ | $0.401 |
| 125+ | $0.381 |
| 250+ | $0.362 |
| 500+ | $0.352 |
Price for:Each
Minimum: 5
Multiple: 5
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3306W-1-104Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06X8989
Product Range3306 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance100kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product Range3306 Series
Power Rating200mW
Resistance Tolerance± 25%
Temperature Coefficient± 250ppm/°C
Trimmer Shape / Size6 mm Round
Resistor Case / Package-
Product Length6.81mm
Product Width4.5mm
Product Height8.4mm
Operating Temperature Min-25°C
Operating Temperature Max100°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
3306 Series
Resistance Tolerance
± 25%
Trimmer Shape / Size
6 mm Round
Product Length
6.81mm
Product Height
8.4mm
Operating Temperature Max
100°C
MSL
-
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
200mW
Temperature Coefficient
± 250ppm/°C
Resistor Case / Package
-
Product Width
4.5mm
Operating Temperature Min
-25°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3306W-1-104
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
