Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3313J-1-200ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04B3195
Product Range3313 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.130 |
| 2000+ | $1.110 |
| 3000+ | $1.090 |
| 5000+ | $1.070 |
| 10000+ | $1.040 |
| 25000+ | $1.020 |
| 50000+ | $0.998 |
| 100000+ | $0.975 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$1,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3313J-1-200ECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04B3195
Product Range3313 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance20ohm
Potentiometer MountingSurface Mount
Resistance Tolerance± 20%
No. of Turns1Turns
Product Range3313 Series
Power Rating125mW
Temperature Coefficient+/-150ppm/°C
Trimmer Shape / Size3 mm Square
Resistor Case / PackageSMD
Product Length3.2mm
Product Width3.5mm
Product Height2.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
125mW
Trimmer Shape / Size
3 mm Square
Product Length
3.2mm
Product Height
2.2mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
20ohm
Resistance Tolerance
± 20%
Product Range
3313 Series
Temperature Coefficient
+/-150ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
