Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3361P-1-102GLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel32K8244
Re-Reel26R3204RL
Cut Tape26R3204
Product Range3361 Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 25+ | $0.904 |
| 100+ | $0.860 |
| 250+ | $0.806 |
| 500+ | $0.737 |
| 1000+ | $0.667 |
| 5000+ | $0.615 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.630 |
| 1500+ | $0.615 |
| 3000+ | $0.602 |
| 4500+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3361P-1-102GLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel32K8244
Re-Reel26R3204RL
Cut Tape26R3204
Product Range3361 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product Range3361 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageSMD
Product Length6.71mm
Product Width7.04mm
Product Height5.21mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3361P-1-102GLF is a 1kΩ 500mW 1/4-inch square SMD Trimming Potentiometer with 100% tin-plated solderable pin terminals. The Trimpot® potentiometer features infinite resolution, 240° nominal adjustment angle, withstands harsh environments and immersion cleaning processes.
- UL94V-0 Flammability rating
- 200-cycle Rotational life
- -55 to 125°C Temperature range
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
3361 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.71mm
Product Height
5.21mm
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Element Material
Cermet
Track Resistance
1kohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
7.04mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 3361P-1-102GLF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
