Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3362P-1-103Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95F4794 |
| Product Range | 3362 Series |
| Your Part Number | |
| Technical Datasheet |
197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $1.270 |
| 100+ | $1.210 |
| 250+ | $0.847 |
| 500+ | $0.837 |
| 1000+ | $0.825 |
| 2500+ | $0.809 |
| 5000+ | $0.793 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3362P-1-103Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95F4794 |
| Product Range | 3362 Series |
| Technical Datasheet | |
| Trimmer Type | Single Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Through Hole |
| Track Resistance | 10kohm |
| Resistance Tolerance | ± 10% |
| No. of Turns | 1Turns |
| Product Range | 3362 Series |
| Temperature Coefficient | ± 100ppm/°C |
| Power Rating | 500mW |
| Trimmer Shape / Size | 1/4 Inch Square |
| Resistor Case / Package | - |
| Product Length | 6.6mm |
| Product Width | 6.99mm |
| Product Height | 4.88mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Trimmer Type | Single Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 1/4 Inch Square |
| Product Length | 6.6mm |
| Product Height | 4.88mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Potentiometer Mounting | Through Hole |
| Resistance Tolerance | ± 10% |
| Product Range | 3362 Series |
| Power Rating | 500mW |
| Resistor Case / Package | - |
| Product Width | 6.99mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for 3362P-1-103
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
