Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3540S-1-501LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 88K8197 |
| Product Range | 3540 Series |
| Your Part Number | |
| Technical Datasheet |
118 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.270 |
| 5+ | $34.930 |
| 10+ | $30.590 |
| 25+ | $28.790 |
| 100+ | $26.970 |
| 500+ | $25.010 |
| 1000+ | $24.520 |
Price for:Each
Minimum: 1
Multiple: 1
$39.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3540S-1-501LCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 88K8197 |
| Product Range | 3540 Series |
| Technical Datasheet | |
| Track Resistance | 500ohm |
| No. of Turns | 10Turns |
| Track Taper | Linear |
| Power Rating | 2W |
| Resistance Tolerance | ± 5% |
| Product Range | 3540 Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6.34mm |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Shaft Length | 20.62mm |
| Temperature Coefficient | ± 50ppm/°C |
| Potentiometer Type | Precision |
| Resistor Technology | Wirewound |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 39.67mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125C |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The Bourns 3540 series are precision, panel mount wirewound potentiometers. These potentiometers are multi-turn which is designed for control applications where accuracy and high reliability is of major concern. Typical applications are measuring linear distance, angle or rotation in production equipments.
- 7/8inch round potentiometer
- Sealing is IP40 rated
- Metal shaft and bushing
- Resistance value ranges from 100 ohm to 100Kohm
- ±5% tolerance
- Power rating is 2W
- 10 turns with high Rotational life
- Optional centre tap and rear shaft extension and optional AR lug feature
- Gangable with common or concentric shafts
- High torque available
Technical Specifications
| Track Resistance | 500ohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 5% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 20.62mm |
| Potentiometer Type | Precision |
| Potentiometer Terminals | Solder Lug |
| Product Length | 39.67mm |
| Product Height | - |
| Operating Temperature Max | 125C |
| No. of Turns | 10Turns |
|---|---|
| Power Rating | 2W |
| Product Range | 3540 Series |
| Shaft Diameter | 6.34mm |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Technology | Wirewound |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -40°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
