Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3682S-1-104LCopy
Newark Part No.62K3217
Product Range3680 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $39.040 |
| 100+ | $36.540 |
| 250+ | $34.270 |
Price for:Each
Minimum: 50
Multiple: 1
$1,952.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3682S-1-104LCopy
Newark Part No.62K3217
Product Range3680 Series
Technical Datasheet
Track Resistance100kohm
Power Rating2W
Resistance Tolerance± 3%
Product Range3680 Series
No. of Gangs2
Adjustment TypeVariable
Product Length26.67mm
Product Width34.44mm
Product Height23.62mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3682S series Precision Potentiometer offers digital display provides excellent readability. It has tin-plated solder lugs for 3 #20AWG wires.
- Repeatable settings
- Snap-in panel mount
- 1% Resolution
- IP40 Protection rating
- 1000MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Track Resistance
100kohm
Resistance Tolerance
± 3%
No. of Gangs
2
Product Length
26.67mm
Product Height
23.62mm
Operating Temperature Max
85°C
Power Rating
2W
Product Range
3680 Series
Adjustment Type
Variable
Product Width
34.44mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
