Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3682S-1-105LCopy
Newark Part No.62K3218
Product Range3680 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $34.730 |
| 100+ | $32.410 |
| 250+ | $30.640 |
Price for:Each
Minimum: 50
Multiple: 1
$1,736.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3682S-1-105LCopy
Newark Part No.62K3218
Product Range3680 Series
Technical Datasheet
Track Resistance1Mohm
Power Rating2W
Resistance Tolerance± 3%
Product Range3680 Series
No. of Gangs2
Adjustment TypeScrewdriver Slot
Product Length26.67mm
Product Width34.44mm
Product Height23.62mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3682S-1-105L is a Precision Potentiometer with snap-in panel mount and resolution to 0.001%. It is designed for control applications where accuracy and high-reliability is important. Power rating of 2W and temperature coefficient of ±100ppm/°C.
- Digital display provides excellent readability
- Repeatable settings
- 1000V Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- IP67 Protection rating
Technical Specifications
Track Resistance
1Mohm
Resistance Tolerance
± 3%
No. of Gangs
2
Product Length
26.67mm
Product Height
23.62mm
Operating Temperature Max
85°C
Power Rating
2W
Product Range
3680 Series
Adjustment Type
Screwdriver Slot
Product Width
34.44mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
