Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3683S-1-104LCopy
Newark Part No.62K3222
Product Range3680 Series
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.780 |
| 5+ | $66.560 |
| 10+ | $60.330 |
| 25+ | $52.860 |
| 50+ | $51.400 |
| 100+ | $49.920 |
Price for:Each
Minimum: 1
Multiple: 1
$72.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3683S-1-104LCopy
Newark Part No.62K3222
Product Range3680 Series
Technical Datasheet
Track Resistance100kohm
Power Rating2W
Resistance Tolerance± 3%
Product Range3680 Series
No. of Gangs3
Adjustment TypeVariable
Product Length37.08mm
Product Width34.44mm
Product Height23.62mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3683S-1-104L is a 100kΩ 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.
- Repeatable settings
- Resolution to 0.001%
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Technical Specifications
Track Resistance
100kohm
Resistance Tolerance
± 3%
No. of Gangs
3
Product Length
37.08mm
Product Height
23.62mm
Operating Temperature Max
85°C
Power Rating
2W
Product Range
3680 Series
Adjustment Type
Variable
Product Width
34.44mm
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
