Print Page
166 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.590 |
| 25+ | $8.680 |
| 100+ | $8.190 |
| 250+ | $8.060 |
| 500+ | $7.940 |
| 1000+ | $7.900 |
| 2500+ | $7.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No51AAD-B28-D15LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50P9138
Product Range51 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating500mW
Resistance Tolerance± 20%
Product Range51 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length12.7mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length31.12mm
Product Width12.5mm
Product Height13.25mm
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (04-Feb-2026)
Technical Specifications
Track Resistance
10kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
12.7mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
31.12mm
Product Height
13.25mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
51 Series
Shaft Diameter
6.35mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
1°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

