Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5800-101-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59AM5066
Product Range5800 Series
Your Part Number
4,320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.280 |
| 25+ | $1.170 |
| 50+ | $1.060 |
| 100+ | $0.938 |
| 500+ | $0.817 |
| 1000+ | $0.685 |
| 2500+ | $0.628 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5800-101-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.59AM5066
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance100µH
DC Current Rating632mA
DC Resistance Max0.208ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5800 Series
DC Current Rating
632mA
Inductance Tolerance
± 10%
Inductance
100µH
DC Resistance Max
0.208ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5800-101-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
