Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No6574S-1-102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05B989
Product Range6574 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $168.240 |
Price for:Each
Minimum: 50
Multiple: 2
$8,412.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6574S-1-102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05B989
Product Range6574 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product Range6574 Series
Potentiometer MountingServo Mount
Shaft Diameter6.34mm
No. of Gangs10
Adjustment TypeScrewdriver Slot
Shaft Length15.9mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor Technology-
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length31.14mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 6574S-1-102 is a 1kΩ 2W 10-gang servo-mounting Precision Potentiometer with screwdriver slot adjustment. The potentiometer features 1 turn, essentially infinite resolution, side exit turret terminals and shaft supported by front and rear precision ball bearings.
- Continuous mechanical angle
- IP40 Protection rating
- -40 to 125°C Operating temperature range
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Servo Mount
No. of Gangs
10
Shaft Length
15.9mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
31.14mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
2W
Product Range
6574 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
