Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No77F100K-TR-RC
Newark Part No.23T0722
Product Range77F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
5000+ | $0.129 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$645.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No77F100K-TR-RC
Newark Part No.23T0722
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance10µH
DC Current Rating500mA
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Self Resonant Frequency Min40MHz
Self Resonant Frequency40MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
77F Series
DC Current Rating
500mA
Inductance Tolerance
± 10%
Self Resonant Frequency
40MHz
Inductance
10µH
DC Resistance Max
0.65ohm
Self Resonant Frequency Min
40MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 77F100K-TR-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate