Print Page
12,033 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.693 | $3.46 |
| Total Price | $3.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.693 |
| 10+ | $0.425 |
| 15+ | $0.386 |
| 25+ | $0.349 |
| 50+ | $0.310 |
| 125+ | $0.272 |
| 250+ | $0.239 |
| 500+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD1408-FU1400Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel48AC2776RL
Cut Tape48AC2776
Product RangeCD1408
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSMD
No. of Pins-
Product RangeCD1408
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
-
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.05V
Forward Surge Current
30A
Diode Case Style
SMD
Product Range
CD1408
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

