Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CE201210-56NJ Multilayer Inductor, 56 nH, 0.75 ohm, 800 MHz, 300 mA, 0805 [2012 Metric], CE201210 Series](https://mexico.newark.com/productimages/standard/en_US/44AC1917-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCE201210-56NJCopy
Newark Part No.44AC1923
Product RangeCE201210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 4000
$2,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE201210-56NJCopy
Newark Part No.44AC1923
Product RangeCE201210 Series
Technical Datasheet
Inductance56nH
DC Resistance Max0.75ohm
Product RangeCE201210 Series
Self Resonant Frequency800MHz
DC Current Rating300mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height0.83mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56nH
Product Range
CE201210 Series
DC Current Rating
300mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.83mm
DC Resistance Max
0.75ohm
Self Resonant Frequency
800MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
