Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CFN0402AJX-R010ELF SMD Current Sense Resistor, 10 mohm, CFN-A Series, 0402 [1005 Metric], 200 mW, ± 5%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/53AJ6216-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCFN0402AJX-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel53AJ6183RL
Cut Tape53AJ6183
Product RangeCFN-A Series
Your Part Number
9,895 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.680 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 25+ | $0.613 |
| 100+ | $0.563 |
| 250+ | $0.463 |
| 500+ | $0.417 |
| 1000+ | $0.362 |
| 2500+ | $0.312 |
| 5000+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0402AJX-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel53AJ6183RL
Cut Tape53AJ6183
Product RangeCFN-A Series
Technical Datasheet
Resistance10mohm
Product RangeCFN-A Series
Resistor Case / Package0402 [1005 Metric]
Power Rating200mW
Resistance Tolerance± 5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFN-A Series
Power Rating
200mW
Resistor Technology
Metal Foil
Product Length
1.02mm
Product Height
0.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
