Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CHV2010-FX-1005EST SMD Chip Resistor, 10 Mohm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage](https://mexico.newark.com/productimages/standard/en_US/56AJ0645-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCHV2010-FX-1005ESTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel56AJ0654RL
Cut Tape56AJ0654
Product RangeCHV-ST Series
Your Part Number
785 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.590 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 25+ | $0.267 |
| 100+ | $0.242 |
| 250+ | $0.217 |
| 500+ | $0.203 |
| 1000+ | $0.176 |
| 2500+ | $0.175 |
| 5000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV2010-FX-1005ESTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel56AJ0654RL
Cut Tape56AJ0654
Product RangeCHV-ST Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV-ST Series
Temperature Coefficient± 100ppm/°C
Voltage Rating2kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10Mohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CHV-ST Series
Voltage Rating
2kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CHV2010-FX-1005EST
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
