Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CI160808-68NJ Multilayer Inductor, 68 nH, 1.2 ohm, 700 MHz, 300 mA, 0603 [1608 Metric], CI160808 Series](https://mexico.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerBOURNS
Manufacturer Part NoCI160808-68NJCopy
Newark Part No.
Full Reel02J4424
Re-Reel18C0751
Cut Tape18C0751
Product RangeCI160808 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.040 | $160.00 |
| Total Price | $160.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.040 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.037 |
| 8000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCI160808-68NJCopy
Newark Part No.
Full Reel02J4424
Re-Reel18C0751
Cut Tape18C0751
Product RangeCI160808 Series
Technical Datasheet
Inductance68nH
DC Resistance Max1.2ohm
Product RangeCI160808 Series
Self Resonant Frequency700MHz
DC Current Rating300mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
Product Range
CI160808 Series
DC Current Rating
300mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.2ohm
Self Resonant Frequency
700MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CI160808-68NJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
