Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL0603-FW-3R90ELF SMD Chip Resistor, 3.9 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://mexico.newark.com/productimages/standard/en_US/4828468.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL0603-FW-3R90ELFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel06X5033RL
Cut Tape06X5033
Product RangeCRL Series
Your Part Number
620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.177 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 25+ | $0.144 |
| 100+ | $0.123 |
| 250+ | $0.085 |
| 500+ | $0.065 |
| 1000+ | $0.050 |
| 2500+ | $0.041 |
| 5000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL0603-FW-3R90ELFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel06X5033RL
Cut Tape06X5033
Product RangeCRL Series
Technical Datasheet
Resistance3.9ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
3.9ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
