0
0 Items$0.00

3.9ohm Chip SMD Resistors :

107 Products Found
Find a huge range of 3.9ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, CGS - Te Connectivity, Vishay, Multicomp Pro & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
39AH0831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.214
25+$0.077
100+$0.067
250+$0.057
500+$0.051
More Pricing...
3.9ohm
1.5W
0612 [1632 Metric]
± 1%
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
26M7186

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.397
25+$0.159
100+$0.142
250+$0.124
500+$0.114
More Pricing...
3.9ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
96AC9793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.110
100+$1.050
250+$0.980
500+$0.943
More Pricing...
3.9ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC2470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.530
25+$1.550
100+$1.470
250+$1.400
500+$1.350
More Pricing...
3.9ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC2488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.550
25+$2.280
100+$1.920
250+$1.680
500+$1.660
More Pricing...
3.9ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
28AJ6665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
10+$0.070
100+$0.061
1000+$0.042
5000+$0.035
More Pricing...
3.9ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ8279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.487
10+$0.210
100+$0.190
1000+$0.153
5000+$0.142
More Pricing...
3.9ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
84AH5304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.109
25+$0.041
100+$0.038
250+$0.035
500+$0.032
More Pricing...
3.9ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
82AH6342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
10+$0.067
100+$0.062
1000+$0.056
5000+$0.050
More Pricing...
3.9ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
29AJ3538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.127
100+$0.112
1000+$0.083
5000+$0.075
More Pricing...
3.9ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ0702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.415
10+$0.171
100+$0.153
1000+$0.118
5000+$0.109
More Pricing...
3.9ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ9179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.310
10+$0.118
100+$0.103
1000+$0.076
5000+$0.067
More Pricing...
3.9ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ1627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
10+$0.089
100+$0.077
1000+$0.054
5000+$0.047
More Pricing...
3.9ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
30AK6957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
3.9ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.117
25+$0.053
100+$0.041
250+$0.036
500+$0.032
More Pricing...
3.9ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
13AN2431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.034
100+$0.029
250+$0.023
500+$0.020
More Pricing...
3.9ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51AM7330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.034
100+$0.024
250+$0.023
500+$0.022
More Pricing...
3.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
06X5094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.596
25+$0.526
100+$0.464
250+$0.390
500+$0.330
More Pricing...
3.9ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRL Series
± 200ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
-
06X5047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.163
100+$0.145
250+$0.089
500+$0.074
More Pricing...
3.9ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
-
06X5033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.177
25+$0.144
100+$0.123
250+$0.085
500+$0.065
More Pricing...
3.9ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
-
68AH1997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.056
100+$0.048
1000+$0.023
5000+$0.020
More Pricing...
3.9ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.830
25+$2.030
100+$1.850
250+$1.730
500+$1.620
More Pricing...
3.9ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
29AJ0557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
10+$0.061
100+$0.051
1000+$0.034
5000+$0.025
More Pricing...
3.9ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
41AH5024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.094
100+$0.082
250+$0.069
500+$0.061
More Pricing...
3.9ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Anti-Surge
RCS e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
33AH4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.153
3.9ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MC SP Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
1-25 of 107 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK