Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRL0805-FW-3R90ELF SMD Chip Resistor, 3.9 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://mexico.newark.com/productimages/standard/en_US/4828468.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRL0805-FW-3R90ELFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X5047RL
Cut Tape06X5047
Product RangeCRL Series
Your Part Number
475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.185 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 25+ | $0.163 |
| 100+ | $0.145 |
| 250+ | $0.089 |
| 500+ | $0.074 |
| 1000+ | $0.062 |
| 2500+ | $0.049 |
| 5000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL0805-FW-3R90ELFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X5047RL
Cut Tape06X5047
Product RangeCRL Series
Technical Datasheet
Resistance3.9ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRL Series
Temperature Coefficient± 200ppm/°C
Voltage Rating-
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Alternatives for CRL0805-FW-3R90ELF
2 Products Found
Technical Specifications
Resistance
3.9ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRL Series
Voltage Rating
-
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2020)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
