Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCRL1206-FW-R360ELFCopy
Newark Part No.
Re-Reel06X5060
Cut Tape06X5060
Product RangeCRL Series
Your Part Number
1,842 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $5.440 | $54.40 |
| Total Price | $54.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $5.440 |
| 25+ | $4.980 |
| 50+ | $3.460 |
| 100+ | $2.880 |
| 250+ | $2.440 |
| 500+ | $1.980 |
| 1000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRL1206-FW-R360ELFCopy
Newark Part No.
Re-Reel06X5060
Cut Tape06X5060
Product RangeCRL Series
Technical Datasheet
Resistance0.36ohm
Product RangeCRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Temperature Coefficient± 200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.36ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Resistor Type
Current Sense
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
CRL Series
Power Rating
250mW
Resistor Technology
Thick Film
Temperature Coefficient
± 200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRL1206-FW-R360ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
