Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM0805AFX-R100ELF SMD Chip Resistor, 100 mohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/34AK1226-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM0805AFX-R100ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1222RL
Cut Tape34AK1222
Product RangeCRM-A Series
Your Part Number
4,752 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.840 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.840 |
| 25+ | $0.445 |
| 100+ | $0.370 |
| 250+ | $0.312 |
| 500+ | $0.294 |
| 1000+ | $0.279 |
| 2500+ | $0.274 |
| 5000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM0805AFX-R100ELFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel34AK1222RL
Cut Tape34AK1222
Product RangeCRM-A Series
Technical Datasheet
Resistance100mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating551mV
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRM-A Series
Voltage Rating
551mV
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRM0805AFX-R100ELF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
