Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRM2512-JW-201ELF SMD Chip Resistor, 200 ohm, ± 5%, 2 W, 2512 [6432 Metric], Thick Film, High Power](https://mexico.newark.com/productimages/standard/en_US/51AM1387-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-201ELFCopy
Newark Part No.
Re-Reel51AM1387
Cut Tape51AM1387
Product RangeCRM Series
Your Part Number
3,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.300 | $10.30 |
| Total Price | $10.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 25+ | $4.940 |
| 50+ | $4.680 |
| 100+ | $4.420 |
| 250+ | $3.820 |
| 500+ | $3.440 |
| 1000+ | $3.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2512-JW-201ELFCopy
Newark Part No.
Re-Reel51AM1387
Cut Tape51AM1387
Product RangeCRM Series
Technical Datasheet
Resistance200ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
200ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRM Series
Voltage Rating
300V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRM2512-JW-201ELF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
