Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRS2512-FW-3R30ELF SMD Chip Resistor, 3.3 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, Anti-Surge](https://mexico.newark.com/productimages/standard/en_US/33AK7349-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCRS2512-FW-3R30ELFCopy
Newark Part No.
Re-Reel33AK8331
Cut Tape33AK8331
Product RangeCRS Series
Your Part Number
1,970 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.880 | $16.88 |
| Total Price | $16.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.880 |
| 25+ | $7.620 |
| 50+ | $7.460 |
| 100+ | $7.300 |
| 250+ | $6.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2512-FW-3R30ELFCopy
Newark Part No.
Re-Reel33AK8331
Cut Tape33AK8331
Product RangeCRS Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating600V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
600V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for CRS2512-FW-3R30ELF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
