Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCVH201205-1R0MCopy
Newark Part No.38AH5550
Product RangeCVH201205 Series
Your Part Number
2,228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $10.600 |
| 25+ | $9.840 |
| 50+ | $9.020 |
| 100+ | $8.180 |
| 250+ | $7.780 |
| 500+ | $6.840 |
| 1000+ | $6.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH201205-1R0MCopy
Newark Part No.38AH5550
Product RangeCVH201205 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.19ohm
Self Resonant Frequency90MHz
DC Current Rating800mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeCVH201205 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
90MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
CVH201205 Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.5mm
DC Resistance Max
0.19ohm
DC Current Rating
800mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
