Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCVH252009-R47MCopy
Newark Part No.
Re-Reel24W4846
Cut Tape24W4846
Product RangeCVH252009 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $13.340 | $66.70 |
| Total Price | $66.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $13.340 |
| 10+ | $11.780 |
| 25+ | $10.400 |
| 50+ | $8.780 |
| 100+ | $7.480 |
| 250+ | $6.400 |
| 500+ | $5.560 |
| 1000+ | $4.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH252009-R47MCopy
Newark Part No.
Re-Reel24W4846
Cut Tape24W4846
Product RangeCVH252009 Series
Inductance470nH
DC Resistance Max0.04ohm
Self Resonant Frequency100MHz
DC Current Rating1.8A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product RangeCVH252009 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
100MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
CVH252009 Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
0.9mm
DC Resistance Max
0.04ohm
DC Current Rating
1.8A
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CVH252009-R47M
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
