Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW100505-12NJ Multilayer Inductor, 12 nH, 0.12 ohm, 3.6 GHz, 640 mA, 0402 [1005 Metric], CW100505 Series](https://mexico.newark.com/productimages/standard/en_US/4985818.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW100505-12NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24W8970
Product RangeCW100505 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$1,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-12NJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24W8970
Product RangeCW100505 Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.12ohm
Product RangeCW100505 Series
Self Resonant Frequency3.6GHz
DC Current Rating640mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12nH
Product Range
CW100505 Series
DC Current Rating
640mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.12ohm
Self Resonant Frequency
3.6GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
