Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW252016-R33J Wirewound Inductor, 330 nH, 900 mohm, 570 MHz, 500 mA, 1008 [2516 Metric], CW252016 Series](https://mexico.newark.com/productimages/standard/en_US/34C8772-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW252016-R33JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34C8772
Cut Tape34C8772
Product RangeCW252016 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.149 | $596.00 |
| Total Price | $596.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW252016-R33JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34C8772
Cut Tape34C8772
Product RangeCW252016 Series
Technical Datasheet
Inductance330nH
DC Resistance Max900mohm
Product RangeCW252016 Series
Self Resonant Frequency570MHz
DC Current Rating500mA
Inductor Case / Package1008 [2516 Metric]
Inductor Case Style1008 [2516 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Product Range
CW252016 Series
DC Current Rating
500mA
Inductor Case Style
1008 [2516 Metric]
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
900mohm
Self Resonant Frequency
570MHz
Inductor Case / Package
1008 [2516 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for CW252016-R33J
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
