Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.430 |
| 5+ | $39.340 |
| 10+ | $37.340 |
| 25+ | $33.830 |
| 50+ | $30.790 |
| 100+ | $30.140 |
| 250+ | $28.330 |
Price for:Each
Minimum: 1
Multiple: 1
$41.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoH-870Copy
Newark Part No.13AN7950
Technical Datasheet
Power Rating-
Range of Resistor Values500ohm to 100kohm
Resistance Tolerance±10%
No. of Items in Kit60
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Kit Contents
60-pcs of Through Hole Trimpot Series Trimming Potentiometers
Range of Resistor Values
500ohm to 100kohm
No. of Items in Kit
60
SVHC
No SVHC (20-Jun-2016)
Power Rating
-
Resistance Tolerance
±10%
Product Range
-
Technical Docs (1)
Alternatives for H-870
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
