Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RX375/72-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61J7379
Product RangeMF-RX/72 Series
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.544 |
| 10+ | $0.527 |
| 25+ | $0.512 |
| 50+ | $0.500 |
| 100+ | $0.483 |
| 250+ | $0.469 |
| 500+ | $0.458 |
| 1000+ | $0.448 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX375/72-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61J7379
Product RangeMF-RX/72 Series
Technical Datasheet
Product RangeMF-RX/72 Series
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length23.51mm
Thickness3.1mm
Height29.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MF-RX375/72-0
3 Products Found
Product Overview
The MF-RX/72 series PTC Resettable Fuse for any application where required low voltage power supply, up to 72V and a load to be protected, including loudspeakers and power transformers.
- 72V Rated
- Radial leaded device
- Cured, flame-retardant epoxy polymer insulating material meets UL 94 V-0 requirements
- Resettable circuit protection
Applications
Security, Audio, Power Management
Technical Specifications
Product Range
MF-RX/72 Series
Voltage Rating
72VDC
Trip Current
7.5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
23.51mm
Height
29.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Thermistor Mounting
Through Hole
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
