Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS MH1608-101Y Ferrite Bead, 0603 [1608 Metric], 100 ohm, 3 A, MH1608 Series, 0.04 ohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/44AC1936-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoMH1608-101YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel44AC1936RL
Cut Tape44AC1936
Product RangeMH1608 Series
Your Part Number
62,811 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.105 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 25+ | $0.061 |
| 100+ | $0.055 |
| 250+ | $0.046 |
| 500+ | $0.041 |
| 1000+ | $0.037 |
| 2500+ | $0.033 |
| 5000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH1608-101YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel44AC1936RL
Cut Tape44AC1936
Product RangeMH1608 Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance100ohm
DC Current Rating3A
Product RangeMH1608 Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
MH1608 Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
