Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.028 | $336.00 |
| Total Price | $336.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.028 |
| 24000+ | $0.027 |
| 36000+ | $0.025 |
| 60000+ | $0.024 |
| 120000+ | $0.023 |
| 300000+ | $0.022 |
| 600000+ | $0.021 |
| 1200000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.033 |
| 24000+ | $0.032 |
| 36000+ | $0.031 |
| 60000+ | $0.030 |
| 120000+ | $0.029 |
| 300000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH2029-070YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel02J2760
Cut Tape87W5976
Product RangeMH Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance7ohm
DC Current Rating3A
Product RangeMH Series
DC Resistance Max30mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
3A
DC Resistance Max
30mohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
7ohm
Product Range
MH Series
Impedance Tolerance
± 25%
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![BOURNS MH2029-070Y Ferrite Bead, 0805 [2012 Metric], 7 ohm, 3 A, MH Series, 30 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/5234097.jpg)