Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCW1J-C24-BAB502LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14P6156
Product RangePC - Slimline Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 270+ | $4.700 |
| 540+ | $4.470 |
| 810+ | $4.460 |
| 1350+ | $4.450 |
| 2700+ | $4.360 |
| 6750+ | $4.270 |
| 13500+ | $4.180 |
Price for:Each
Minimum: 270
Multiple: 270
$1,269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCW1J-C24-BAB502LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14P6156
Product RangePC - Slimline Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating750mW
Resistance Tolerance± 20%
Product RangePC - Slimline Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Shaft Length19mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length22.2mm
Product Width22.2mm
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
22.2mm
Operating Temperature Min
1°C
SVHC
No SVHC (20-Jun-2016)
No. of Turns
1Turns
Power Rating
750mW
Product Range
PC - Slimline Series
Shaft Diameter
6.35mm
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
22.2mm
Product Height
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
