Print Page
PDB183-GTR02-504A2
Rotary Potentiometer, Guitar, 500 kohm, 1 Turns, Log (Audio), 100 mW, ± 20%, PDB183-GTR Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PDB183-GTR02-504A2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79R7043 |
| Product Range | PDB183-GTR Series |
| Your Part Number | |
| Technical Datasheet |
779 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.280 |
| 25+ | $4.690 |
| 50+ | $4.580 |
| 100+ | $4.450 |
| 500+ | $3.970 |
| 1000+ | $3.730 |
| 2500+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PDB183-GTR02-504A2Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 79R7043 |
| Product Range | PDB183-GTR Series |
| Technical Datasheet | |
| Track Resistance | 500kohm |
| No. of Turns | 1Turns |
| Track Taper | Log (Audio) |
| Power Rating | 100mW |
| Resistance Tolerance | ± 20% |
| Product Range | PDB183-GTR Series |
| Potentiometer Mounting | Panel Mount |
| Shaft Diameter | 6mm |
| No. of Gangs | 1 |
| Adjustment Type | Plain Shaft |
| Shaft Length | 19mm |
| Temperature Coefficient | - |
| Potentiometer Type | - |
| Resistor Technology | Carbon |
| Potentiometer Terminals | Solder Lug |
| Resistor Case / Package | - |
| Product Length | 45.2mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The PDB183-GTR02-504A2 is a Guitar Rotary Potentiometer with a DPDT push-pull switch and carbon element. This PDB183 series 17mm potentiometer features screwdriver slot adjustment, plain shaft/solder lugs and resistance taper. It comes with a metal bushing, two flat washers and two mounting nuts supplied per potentiometer.
- 30 to 100gf-cm Rotational torque
- 15000 cycles Rotational life
- -10 to 50°C Operating temperature range
Technical Specifications
| Track Resistance | 500kohm |
|---|---|
| Track Taper | Log (Audio) |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Panel Mount |
| No. of Gangs | 1 |
| Shaft Length | 19mm |
| Potentiometer Type | - |
| Potentiometer Terminals | Solder Lug |
| Product Length | 45.2mm |
| Product Height | - |
| Operating Temperature Max | 50°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 100mW |
| Product Range | PDB183-GTR Series |
| Shaft Diameter | 6mm |
| Adjustment Type | Plain Shaft |
| Temperature Coefficient | - |
| Resistor Technology | Carbon |
| Resistor Case / Package | - |
| Product Width | - |
| Operating Temperature Min | -10°C |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
