Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3604-250-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X6634RL
Cut Tape06X6634
Product RangePM3600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.480 |
| 100+ | $1.410 |
| 250+ | $1.280 |
| 500+ | $1.210 |
| 1000+ | $1.180 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3604-250-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06X6634RL
Cut Tape06X6634
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance, Parallel250µH
RMS Current, Parallel600mA
Saturation Current, Parallel-
DC Resistance Max, Parallel0.53ohm
Leakage Inductance-
Turns Ratio1:1
Product Length13.97mm
Product Width11.48mm
Product Height6.73mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM3600 Series
RMS Current, Parallel
600mA
DC Resistance Max, Parallel
0.53ohm
Turns Ratio
1:1
Product Width
11.48mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
250µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
13.97mm
Product Height
6.73mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PM3604-250-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
