Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM5022-470M-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH5809RL
Cut Tape92AH5809
Product RangePM5022 Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.968 |
| 100+ | $0.911 |
| 500+ | $0.893 |
| 1000+ | $0.875 |
| 2500+ | $0.856 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM5022-470M-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel92AH5809RL
Cut Tape92AH5809
Product RangePM5022 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.6A
Product RangePM5022 Series
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductor Case / Package-
DC Resistance Max0.095ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
PM5022 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4.6A
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.095ohm
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
