Print Page
PTB6043-2010BPB103
Slide Potentiometer, Slide, Low Profile, 10 kohm, ± 20%, 250 mW, Linear, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTB6043-2010BPB103Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14P6266
Product RangePTB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $3.850 |
| 1000+ | $3.460 |
| 2500+ | $3.250 |
Price for:Each
Minimum: 800
Multiple: 800
$3,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTB6043-2010BPB103Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14P6266
Product RangePTB Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating250mW
Product RangePTB Series
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length10mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product Length88mm
Product Width15mm
Product Height8mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PTB6043-2010BPB103 is a single-gang low profile Slide Potentiometer with linear taper and a 10mm standard metal lever. It is suitable for car radio, amplifiers/mixers/drum machines/synthesizers, PCs/monitors and appliances.
- Carbon element
- Metal housing
- PC pins down facing
- 60mm Stroke length
- 100MΩ at 250VDC Minimum insulation resistance
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Product Range
PTB Series
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Track Resistance
10kohm
Power Rating
250mW
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
Carbon
Product Length
88mm
Product Height
8mm
Operating Temperature Max
50°C
Technical Docs (3)
Alternatives for PTB6043-2010BPB103
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
