Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTL45-15R0-103B2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28X8225
Product RangePTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 25+ | $2.070 |
| 100+ | $2.020 |
| 250+ | $1.960 |
| 500+ | $1.830 |
| 1000+ | $1.750 |
| 2500+ | $1.680 |
| 5000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTL45-15R0-103B2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28X8225
Product RangePTL Series
Technical Datasheet
Slide Potentiometer TypeStandard Type with LED
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating125mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel45mm
Lever Length15mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product RangePTL Series
Product Length60mm
Product Width9mm
Product Height7mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Slide Potentiometer Type
Standard Type with LED
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
45mm
Resistor Technology
Carbon
Product Range
PTL Series
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (20-Jun-2016)
Track Resistance
10kohm
Power Rating
125mW
Potentiometer Mounting
Through Hole
Lever Length
15mm
Potentiometer Terminals
PC Pin
Product Length
60mm
Product Height
7mm
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
