Print Page
PTV09A-4025F-B103
Rotary Potentiometer, 9 mm, Carbon, 10 kohm, 1 Turns, Linear, 50 mW, ± 20%, PTV09A Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTV09A-4025F-B103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 10C0395 |
| Product Range | PTV09 Series |
| Your Part Number | |
| Technical Datasheet |
1,855 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.906 |
| 25+ | $0.806 |
| 50+ | $0.786 |
| 100+ | $0.765 |
| 500+ | $0.680 |
| 1000+ | $0.647 |
| 2500+ | $0.596 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | PTV09A-4025F-B103Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 10C0395 |
| Product Range | PTV09 Series |
| Technical Datasheet | |
| Track Resistance | 10kohm |
| No. of Turns | 1Turns |
| Track Taper | Linear |
| Power Rating | 50mW |
| Resistance Tolerance | ± 20% |
| Product Range | PTV09 Series |
| Potentiometer Mounting | Through Hole |
| Shaft Diameter | 6mm |
| No. of Gangs | 1 |
| Adjustment Type | Flatted |
| Shaft Length | 25mm |
| Temperature Coefficient | - |
| Potentiometer Type | - |
| Resistor Technology | Carbon |
| Potentiometer Terminals | PC Pin |
| Resistor Case / Package | - |
| Product Length | 28.8mm |
| Product Width | 10mm |
| Product Height | 11mm |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
PTV09A-4025F-B103 is a PTV09 Series - 9mm potentiometer.
- Horizontal/rear mount, bushingless
- No dent
- 0.98inch shaft length
- Flat type insulated shaft
- Carbon element
- Linear, audio taper
Technical Specifications
| Track Resistance | 10kohm |
|---|---|
| Track Taper | Linear |
| Resistance Tolerance | ± 20% |
| Potentiometer Mounting | Through Hole |
| No. of Gangs | 1 |
| Shaft Length | 25mm |
| Potentiometer Type | - |
| Potentiometer Terminals | PC Pin |
| Product Length | 28.8mm |
| Product Height | 11mm |
| Operating Temperature Max | 50°C |
| No. of Turns | 1Turns |
|---|---|
| Power Rating | 50mW |
| Product Range | PTV09 Series |
| Shaft Diameter | 6mm |
| Adjustment Type | Flatted |
| Temperature Coefficient | - |
| Resistor Technology | Carbon |
| Resistor Case / Package | - |
| Product Width | 10mm |
| Operating Temperature Min | -10°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
