Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-153K-RCCopy
Newark Part No.58T5073
Product RangeRL622 Series
Your Part Number
228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.921 |
| 25+ | $0.899 |
| 50+ | $0.876 |
| 100+ | $0.833 |
| 500+ | $0.745 |
| 1000+ | $0.710 |
| 2500+ | $0.667 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-153K-RCCopy
Newark Part No.58T5073
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance15mH
Inductor ConstructionUnshielded
RMS Current (Irms)40mA
Saturation Current (Isat)-
DC Resistance Max37ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
15mH
RMS Current (Irms)
40mA
DC Resistance Max
37ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
