Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-471K-RCCopy
Newark Part No.58T5079
Product RangeRL622 Series
Your Part Number
58 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.290 |
| 25+ | $1.260 |
| 50+ | $1.240 |
| 100+ | $1.030 |
| 500+ | $0.929 |
| 1000+ | $0.723 |
| 2500+ | $0.684 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-471K-RCCopy
Newark Part No.58T5079
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)460mA
Saturation Current (Isat)-
DC Resistance Max1.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
460mA
DC Resistance Max
1.1ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
