Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0608-471KLCopy
Newark Part No.61J7846
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $0.240 |
| 2500+ | $0.237 |
Price for:Each
Minimum: 1600
Multiple: 800
$384.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0608-471KLCopy
Newark Part No.61J7846
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance470µH
Inductor ConstructionUnshielded
RMS Current (Irms)140mA
Saturation Current (Isat)-
DC Resistance Max6.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
470µH
RMS Current (Irms)
140mA
DC Resistance Max
6.5ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
