Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0912-220KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93AH0356
Product RangeRLB Series
Your Part Number
486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 250+ | $0.435 |
| 500+ | $0.393 |
| 1000+ | $0.358 |
| 5000+ | $0.330 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-220KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93AH0356
Product RangeRLB Series
Product RangeRLB Series
Inductance22µH
Inductor Construction-
RMS Current (Irms)2.1A
Saturation Current (Isat)2.5A
DC Resistance Max0.086ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
2.5A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
2.1A
DC Resistance Max
0.086ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RLB0912-220KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
