Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-100KCopy
Newark Part No.14AC4919
Product RangeRLB Series
Your Part Number
890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 10+ | $0.679 |
| 25+ | $0.605 |
| 50+ | $0.557 |
| 100+ | $0.509 |
| 500+ | $0.492 |
| 1000+ | $0.445 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-100KCopy
Newark Part No.14AC4919
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.1A
Saturation Current (Isat)3A
DC Resistance Max0.045ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
3.1A
DC Resistance Max
0.045ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
