Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0913-182KCopy
Newark Part No.14AC4934
Product RangeRLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 10+ | $0.679 |
| 25+ | $0.605 |
| 50+ | $0.577 |
| 100+ | $0.549 |
| 500+ | $0.521 |
| 1000+ | $0.490 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-182KCopy
Newark Part No.14AC4934
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1.8mH
Inductor ConstructionUnshielded
RMS Current (Irms)270mA
Saturation Current (Isat)80mA
DC Resistance Max6.4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
80mA
Inductance Tolerance
± 10%
Inductance
1.8mH
RMS Current (Irms)
270mA
DC Resistance Max
6.4ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
