Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRLB0914-102KLCopy
Newark Part No.61J7904
Product RangeRLB Series
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.379 |
| 25+ | $0.337 |
| 50+ | $0.322 |
| 100+ | $0.306 |
| 500+ | $0.290 |
| 1000+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-102KLCopy
Newark Part No.61J7904
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)300mA
Saturation Current (Isat)-
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Alternatives for RLB0914-102KL
1 Product Found
Product Overview
RLB0914-102KL is a RLB series radial lead inductor. The applications include power supplies, DC/DC converters, and general use.
- High rated current for high current circuits
- Inductance is 1000.0 ±10%µH (1KHz), 40Q reference, 0.252MHz Q test frequency
- 1.3MHz min SRF, 2.100 ohm max RDC, 0.51A max IDC
- 0.42A Irms typ, 0.65A Isat typ
- Inductance drop at rated current (IDC) is 5%
- Ferrite DR core material, enameled copper wire material, Cu/AG/Sn terminal
- Ferrite DR core material, enameled copper wire material, Cu/Sn terminal material
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
300mA
DC Resistance Max
2.1ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
